Infineon RF Switch Circuit, 9-Pin ATSLP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
222-4777
제조사 부품 번호:
BGS14MPA9E6327XTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Technology

CMOS

Product Type

RF Switch Circuit

Package Type

ATSLP

Pin Count

9

Mount Type

Surface

Interface Type

MIPI 2.0

Operating Band 1 Frequency

0.05GHz

Operating Band 2 Frequency

6GHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

2.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1.1mm

Height

650μm

Standards/Approvals

Qualcomm RFFE Vendor specification 80-N7876-1 Rev. T, MIPI Alliance Specification for RF Front-End Control Interface version 2.0

Series

BGS14MPA9

Automotive Standard

No

Number of Operating Bands

2

The Infineon BGS14MPA9 is a Single Pole Four Throw (SP4T) high power switch in a very compact 9-pin package with very small size of only 1.1x1.1mm2 and a maximum thickness of 0.65mm.

Integrated MIPI RFFE interface

Software programmable MIPI RFFE USID

Small form factor 1.1mm x 1.1mm

No power supply blocking required

50-Ohm termination enabling at isolation mode

관련된 링크들