Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩17,816,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
1000 - 1000₩17,816.00₩17,815,600.00
2000 - 2000₩17,282.00₩17,281,200.00
3000 +₩16,762.00₩16,762,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-5962
제조사 부품 번호:
BGT24MTR11E6327XUMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

RF Transceiver IC

Sub Type

Receiver

Package Type

VQFN

Pin Count

32

Mount Type

Surface

Interface Type

SPI

Operating Band 1 Frequency

24GHz

Minimum Supply Voltage

3.14V

Operating Band 2 Frequency

24.25GHz

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

900μm

Length

5.5mm

Series

BGT24MR2

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

Number of Operating Bands

2

The Infineon BGT24MTR11 is a silicon germanium MMIC for signal generation and reception, operating from 24.00 to 26.00GHz. It is based on a 24GHz fundamental voltage controlled oscillator. Switchable frequency prescalers are included with output frequencies of 1.5GHz and 23kHz. The main RF output delivers upto 8dBm signal power to feed an antenna and an auxiliary LO output is available to provide LO signal to separate receiver components. An LO buffer amplifier is included to relax LO drive requirements and a LNA provides low noise figure. A RC polyphase filter (PPF) is used for LO quadrature phase generation of the homodyne quadrature downconversion mixer. Output power sensors as well as a temperature sensor are implemented for monitoring purposes. The device is controlled via SPI and is manufactured in a 0.18μm SiGe:C technology offering a cutoff frequency of 200GHz.

Fully integrated low phase noise VCO

On chip power and temperature sensors

관련된 링크들