STMicroelectronics ST25TV64KC-APG3 RFID & NFC Transceiver 120um +/- 15um Bumped Sawn Wafer
- RS 제품 번호:
- 330-239
- 제조사 부품 번호:
- ST25TV64KC-APG3
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 330-239
- 제조사 부품 번호:
- ST25TV64KC-APG3
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Technology | RF IC | |
| Product Type | RFID & NFC Transceiver | |
| Modulation Technique | ASK | |
| Sub Type | RFID & NFC Transceiver | |
| Data Rate | 53kbps | |
| Package Type | 120um +/- 15um Bumped Sawn Wafer | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NFC Forum Type 5 tag Certified by the NFC Forum, Based on ISO/IEC 15693 | |
| Series | ST25TV64KC | |
| Number of Operating Bands | 3 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Technology RF IC | ||
Product Type RFID & NFC Transceiver | ||
Modulation Technique ASK | ||
Sub Type RFID & NFC Transceiver | ||
Data Rate 53kbps | ||
Package Type 120um +/- 15um Bumped Sawn Wafer | ||
Mount Type Surface | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NFC Forum Type 5 tag Certified by the NFC Forum, Based on ISO/IEC 15693 | ||
Series ST25TV64KC | ||
Number of Operating Bands 3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics RFID tag IC with 16-Kbit EEPROM and protection are NFC and RFID tags, with, respectively, 64 Kbit of electrically erasable programmable memory (EEPROM). These devices act as a contactless memory accessed through an RF link, following ISO/IEC 15693 or NFC Forum Type 5 recommendations, and are powered by the received carrier electromagnetic wave.
NFC Forum Type 5 tag certified by the NFC Forum
Custom fast read access up to 53 Kbit/s
Single and multiple block reads (same for extended commands)
Single and multiple block writes (same for extended commands) up to four
Internal tuning capacitance 28.5 pF
관련된 링크들
- STMicroelectronics ST25TV16KC-APG3 RFID & NFC Transceiver 120um +/- 15um Bumped Sawn Wafer
- STMicroelectronics ST25DV04KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO
- STMicroelectronics ST25DV04KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV04KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV16KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8