STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- RS 제품 번호:
- 152-169
- 제조사 부품 번호:
- ST25R3917B-AQET
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩37,584,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩9,396.00 | ₩37,584,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-169
- 제조사 부품 번호:
- ST25R3917B-AQET
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | NFC Reader | |
| Technology | NFC | |
| Sub Type | High Performance NFC Reader with Multi-Mode Support | |
| Package Type | UFQFPN-32 | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | ST25R3916B | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type NFC Reader | ||
Technology NFC | ||
Sub Type High Performance NFC Reader with Multi-Mode Support | ||
Package Type UFQFPN-32 | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series ST25R3916B | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics NFC readers are high performance NFC universal devices supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.1a analogue and digital, this NFC IC is optimized for POS Terminal applications, and enables fast EMVCo certification cycles, even under harsh conditions, with antenna around noisy LCD displays.
RF communication
External communication interfaces
Integrated regulators to boost system PSRR
Low power NFC Active and passive target modes
Noise suppression receiver
관련된 링크들
- STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN-32
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R301-AQET RF IC, 32-Pin UFQFPN-32
- ST25R210-ANET STMicroelectronics 2-Channel NFC Reader, 28-Pin UFQFPN