Huber+Suhner 6806.26.A RF AttenuatorStraight 6 dBMaleFemale
- RS 제품 번호:
- 261-6998
- Distrelec 제품 번호:
- 302-47-138
- 제조사 부품 번호:
- 6806.26.A
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩317,520.00
일시적 품절
- 2027년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩317,520.00 |
| 5 - 9 | ₩293,120.00 |
| 10 - 19 | ₩284,300.00 |
| 20 - 49 | ₩275,760.00 |
| 50 + | ₩270,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6998
- Distrelec 제품 번호:
- 302-47-138
- 제조사 부품 번호:
- 6806.26.A
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Interface Type | TNC Plug to TNC Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 12.4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 6dB | |
| Connector Type | TNC | |
| Orientation | Straight | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Interface Type TNC Plug to TNC Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 12.4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 6dB | ||
Connector Type TNC | ||
Orientation Straight | ||
Maximum Operating Temperature 130°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber & Suhner attenuator consist of a TNC plug to TNC jack. It weights around 0.029 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of brass.
Nominal impedance is 50 Ω
Nominal attenuation is 6 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
관련된 링크들
- Huber+Suhner 6806.19.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.01.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806_N-50-1/1--_NE RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.17.B RF AttenuatorStraight 0.8 dBMaleFemale
- Huber+Suhner 85177209 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale