Pomona 5300 BNC (F) to Triaxial 3 Lug (M) RF Adapter, 500 MHz

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩125,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 21 개 단위 배송
  • 추가로 2026년 12월 10일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩125,280.00-
5 +₩122,740.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-8250
제조사 부품 번호:
5300
제조업체:
Pomona
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pomona

Product Type

RF Adapter

Adapter Type

BNC (F) to Triaxial 3 Lug (M)

Maximum Frequency

500MHz

Diameter

14.48mm

Length

35.31mm

COO (Country of Origin):
CN

Fluke RF Adapter, 500MHz Maximum Frequency, 35.31mm Length - 5300


This RF adapter provides an Interface between a BNC female connector and a triaxial 3-lug male connection for laboratory and test environments. It is designed for high-frequency signal transfer up to 500 MHz and supports controlled-voltage bench testing. The adapter features robust metallic construction and corrosion-resistant finishes suitable for repeated connection cycles in RF test setups.

Features and Benefits:


• DC-500 MHz frequency range enables wideband measurement capability
• Shield/earth rating supports up to 30 VAC/60 VDC for safe signal handling
• Gold-plated contacts reduce contact resistance for accurate readings

Applications


• Suitable for laboratory triaxial adapter BNC(F) to measurement rigs
• Used with RF test equipment adapter 500 MHz for signal characterisation
• Can be used for coaxial to triaxial 3-lug connector transitions on benches

What materials are used for contacts and body?


The body and fittings are nickel-plated brass while the centre and intermediate contacts are gold-plated, with the female contact utilising gold-plated beryllium copper.

What insulation and finish details affect performance?


The dielectric is Teflon per L-P-403 and the external surfaces are tarnish-resistant to maintain contact integrity during repeated use.

관련된 링크들