Filter 3M Dust for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 5925 P2

대량 구매 할인 기용 가능

Subtotal (1 Box of 20 units)*

₩133,724.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 91 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 - 6₩133,724.40₩6,685.28
7 - 14₩129,983.20₩6,499.16
15 - 39₩125,565.20₩6,279.20
40 +₩121,560.80₩6,078.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
409-6358
Distrelec 제품 번호:
303-99-626
제조사 부품 번호:
5925 P2
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Filter Type

Dust

For Use With

6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask

EN Standards

EN143

Type

Particulate

제외

COO (Country of Origin):
TR

Standards

EN143-2000

3M Filter For Use With 6000 and 7000 Series Respirators, P2 Filter Type - 5925 P2


This respirator filter from 3M gives you a breath of fresh air in hazardous work environments. It safely traps airborne particles such as dust and oil mists for effective protection. The P2 rating makes it safe for use at particle levels up to 50 times the regulation exposure on full facemasks, letting you breeze through tasks in contaminated areas. Compatibility with a wide range of 3M's half-face units (such as 516-7215) and full-face respirators (such as 286-7136) makes the filter a sure fit for your PPE.

Features and Benefits


• Conforms to the shape of your filter unit to maximise field of vision
• Low breathing resistance for comfort and extended wearing periods
• Supplied in a box of 20 for use in multiple jobs

Applications


• Spray painting
• Woodworking
• Agriculture

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

How do I use this filter with my respirator?


The component simply slots into a compatible gas filter cartridge (287-2677) and attaches to your respirator.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Note

To be used with the 3M™ Pre Filter Retainer - 2368207

관련된 링크들