Filter Skytec Gas, Particulates, Vapour ASRAS0003BF

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-2572
제조사 부품 번호:
ASRAS0003BF
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Filter Type

Gas, Particulates, Vapour

EN Standards

EN 143:2000 + A1 2006 P3 R

Type

Filter

제외

COO (Country of Origin):
GB
The Alpha Solway is a sentinel filter range offers protection against hazardous gas, vapour and particulates within a wide variety of industries. Fully compatible with thes sentinel full face and half mask, the ergonomic filters offer incredibly low breathing resistance with optimised volume when fitted.

Smaller light weight 115 g
Gas filters are snowstorm filled to optimise space and volume
Particulate P3S & P3H contain pleated filter media
More surface area for reduced breathing resistance
Sentinel filters are fitted with a simple connection

관련된 링크들