Loctite Green 620 High Strength, Retaining Compound Methacrylate Ester Liquid Bottle 50 ml, 230 °C, -55 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩118,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩118,260.00
5 - 9₩115,760.00
10 +₩114,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
787-7393
제조사 부품 번호:
620
제조업체:
Loctite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Loctite

Product Type

Retaining Compound

Trade Name

620

Application

Retaining

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

80 min

Strength

High

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

230°C

Specific Gravity

1.16

Base Chemical

Methacrylate Ester

COO (Country of Origin):
IE

Loctite Retaining Compound Liquid


The Loctite green high strength, 50ml retaining compound liquid is designed to bond cylindrical fitting parts. This product cures when confined in the absence of Air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The liquid is composed of methacrylate and provides robust curing performance. It is suitable for applications where temperature resistance up to 230°C is required.

Features and Benefits


Cure time is 80 minutes

High-temperature resistance retainer

High viscosity

Operating temperature ranges between -55°C and 230°C

Applications


Locating pins in radiator assemblies

Retaining bearings in auto transmissions

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

DVGW (EN 751-1): NG-5146AR0622

관련된 링크들