3M Versaflo Harness Assembly for use with 3M 6000 Series Full Face Respirator

Subtotal (1 unit)*

₩56,230.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
  • 추가로 2026년 1월 05일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,230.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-3880
제조사 부품 번호:
6897
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Type

Harness Assembly

For Use With

3M 6000 Series Full Face Respirator

Series

6000

제외

COO (Country of Origin):
PL

3M Head Harness, For Use With Reusable Full-Face Masks, Replacement Accessory Type - 6000 Series - 6897


When the strap on your face is giving out, turn to this head harness from 3M. It has four clasps that slot neatly into the frame of your respirator, ensuring a speedy setup. To adjust the fit, simply loosen or tighten each strap by pulling on the tab at the end. Ridges on the inside mean there's no chance of slippage. For versatility, you can use this harness with all full-face masks in the 6000 series (such as 286-7142 and 286-7164).

Features & Benefits


• 4-strap suspension design lets you easily put on and remove your face mask between tasks
• Clicks audibly when adjusted to help ensure accurate fitting

Applications


• Construction sites
• Automotive manufacturing
• Chemical production
• Mining and quarrying

How do I clean this head harness?


Simply remove it from the mask and leave it in a bucket of soapy water overnight, then rinse and dry it thoroughly before reattaching it.

관련된 링크들