TE Connectivity, 3521 Thick Film, Surface 134 Resistor Kit 100, 1 Ω → 1 MΩ
- RS 제품 번호:
- 207-4704
- 제조사 부품 번호:
- 3521F-LAB-KIT
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩814,600.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩814,600.00 |
| 5 + | ₩765,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-4704
- 제조사 부품 번호:
- 3521F-LAB-KIT
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Resistor Kit | |
| Mount Type | Surface | |
| Number of Values | 134 | |
| Resistance Range | 1 Ω → 1 MΩ | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Series | 3521 | |
| Number of Pieces per Value | 100 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | REACH SVHC | |
| Maximum Power Rating | 2W | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Resistor Kit | ||
Mount Type Surface | ||
Number of Values 134 | ||
Resistance Range 1 Ω → 1 MΩ | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Series 3521 | ||
Number of Pieces per Value 100 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals REACH SVHC | ||
Maximum Power Rating 2W | ||
- COO (Country of Origin):
- TH
The TE Connectivity high power Thick Film Chip Resistor is AEC-Q200 Qualified, low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
Power Rating 2W
Resistance Range 0.1? ∼ 10M?
Tolerance ±1% ±5%
Max. Working Voltage 250V
Max. Overload Voltage 500V
Dielectric Withstanding Voltage 500V
Temperature Range -55°C ∼ +155°C
Ambient Temperature 70°C
관련된 링크들
- TE Connectivity, 3522 Thick Film, Surface 88 Resistor Kit 100, 1 Ω → 1 MΩ
- TE Connectivity, CRGH Thick Film, Surface 121 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity, CRGH Thick Film, Surface 75 Resistor Kit 100, 10 Ω → 1 MΩ
- TE Connectivity 3521 39 Ω, 2512 Thick Film, Thick Film ±1 % Surface 2 W - 352139RFT
- TE Connectivity 3521 300 Ω, 2512 Thick Film, Thick Film ±1 % Surface 2 W - 3521300RFT
- TE Connectivity 3521 12 kΩ, 2512 Thick Film, Thick Film ±1 % Surface 2 W - 352112KFT
- TE Connectivity, CPF-0603 Thin Film, Surface 164 Resistor Kit 20, 20 KΩ → 1 MΩ
- TE Connectivity 3521 150 Ω, 2512 Thick Film ±1 % 2 W - 3521150RFT