Bourns 1.25 A Resettable Fuse, 9V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
245-9185
제조사 부품 번호:
MF-MSHT125KX-2
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Hold Current

1.25 A

Product Type

Resettable Fuse

Voltage

9 V

Current Rating

40 A

Height

1.6 mm

Length

4.83 mm

Maximum Operating Temperature

125 °C

Maximum Resistance

0.3 Ω

Minimum Operating Temperature

-40 °C

Minimum Resistance

0.03 Ω

Power Dissipation

1.5 W

Series

MF-MSHT

Standards/Approvals

AEC-Q200, RoHS, TUV, UL

Time to Trip

5 s

Trip Current

6.25 A

Width

3.41 mm

COO (Country of Origin):
CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.

Operating temperature range from -40 °C to 125 °C

Surface mount packaging for automated assembly

Low thermal derating factor

관련된 링크들