RF Solutions Remote Control Base Station CARLTON-8T16, Transmitter, 868 MHz, FM
- RS 제품 번호:
- 192-6569
- 제조사 부품 번호:
- CARLTON-8T16
- 제조업체:
- RF Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩674,560.00
일시적 품절
- 2026년 12월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩674,560.00 |
| 10 + | ₩654,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-6569
- 제조사 부품 번호:
- CARLTON-8T16
- 제조업체:
- RF Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RF Solutions | |
| Sub Type | Transmitter | |
| Product Type | Remote Control Base Station | |
| Frequency | 868MHz | |
| Modulation | FM | |
| Number of Channels | 16 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, FCC, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 RF Solutions | ||
Sub Type Transmitter | ||
Product Type Remote Control Base Station | ||
Frequency 868MHz | ||
Modulation FM | ||
Number of Channels 16 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, FCC, CE | ||
- COO (Country of Origin):
- GB
RF Solutions CARLTON is a rugged RF Transmitter which can operate with many RF Solutions receivers to generate a Range Remote Control System. Carlton can operate in several modes of operation, providing short or longer range. It can be optionally set to request feedback from the receiver to provide the user with visual feedback, and can also provide an automatic background Watchdog Transmissions.
16 Switch Radio Transmitter
Range- LORA Mode 7 upto 16km, LORA Mode 1 upto 5Km, FM Mode upto 4Km
Optional Acknowledge indication from Receiver
Compatible with RF Solutions Receivers
Waterproof to IP66
Internal Lithium-ion Rechargeable Battery
관련된 링크들
- RF Solutions Remote Control Base Station TRAP-8T8, Transmitter, 868 MHz, FM, LoRa
- RF Solutions Remote Control Base Station ELITE-RXL, Receiver, 868MHz, FM
- RF Solutions Remote Control Base Station KAPPA-T868, 869.5 MHz, FM
- RF Solutions Remote Control Base Station 725-TRX8-FM, Transceiver, 868 MHz, FSK, LoRa
- RF Solutions Remote Control Base Station TRAP-8R8, Receiver, 868 MHz, FM, LoRa
- RF Solutions Remote Control Base Station 725-IP, Input Module, 868 MHz, FSK
- RF Solutions Remote Control Base Station ELITE-8R4, Receiver, 868MHz
- RF Solutions Transmitter TAURUS-8T4, Transmitter, 868 MHz, FM, LoRa