Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay
- RS 제품 번호:
- 666-8087
- 제조사 부품 번호:
- 93.01.0.024
- 제조업체:
- Finder
대량 구매 할인 받기
15개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,560.00
재고있음
- 추가로 2026년 11월 04일 부터 225 개 단위 배송
- 추가로 2026년 11월 06일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩14,560.00 | - |
| 15 + | ₩13,980.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-8087
- 제조사 부품 번호:
- 93.01.0.024
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | 34.51 Series Relay | |
| Current | 6A | |
| Series | 93 | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106-101, C US | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With 34.51 Series Relay | ||
Current 6A | ||
Series 93 | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106-101, C US | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- IT
Finder Series 93 Relay Socket, 6A Current Rating, Screw Terminal - 93.01.0.024
This relay socket is designed for efficient integration with compatible relay systems, improving electrical connectivity and reliability for diverse applications. Its sturdy construction ensures a secure fit and consistent performance, making it an essential component in automation and control systems. The product enables smooth operation in both electrical and mechanical environments, underscoring its role in enhancing system functionality.
Features & Benefits
• Robust design allows for lasting performance
• Five contact arrangement increases reliability and adaptability
• Supports a current rating of 6A for effective operation
• Screw termination offers secure and easy installation
• Designed for 250V AC applications to ensure broader usability
Applications
• Used in automation control systems to improve connectivity
• Applied in industrial machinery for dependable electrical connections
• Suitable for various electrical relay systems
• Ideal for mechanical setups requiring secure and efficient connections
How should it be installed for optimal performance?
It can be installed by securing the screw terminals to connect wiring, ensuring proper alignment and fitting with the relay.
Is compatibility necessary with specific relay types?
Yes, it is important to ensure compatibility with designated relay models, particularly those designed for the 34.51.
What type of wiring can be used with it?
Standard wiring types suitable for up to 6A current rating should be employed for safe and effective operation.
관련된 링크들
- Finder 93 5 Way 24V dc DIN Rail Relay Socket, for use with 34.51 Series Relay, 34.81
- Finder 93 5 Way 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 12 V ac, 12V dc DIN Rail Relay Socket, for use with 34.51
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.51 Series Relay, 34.81
- Finder 93 5 Pin 250V ac DIN Rail Relay Socket, for use with 34.51, 34.81
- Finder 93 5 Way 12 V ac, 12V dc DIN Rail Relay Socket, for use with 34.51 Series Relay
- Finder 93 5 Way 250V ac DIN Rail Relay Socket, for use with 34.81, 34.51 Series Relay
- Finder 93 1 Way 24V DIN Rail Relay Socket, for use with 34 Series Relays