RS PRO 24 V ac, 24V dc DIN Rail Relay Socket, for use with RS PRO 1 Pole PCB Relays

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩16,222.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,222.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-4492
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Relay Socket

Voltage

24V ac, 24V ac

For Use With

RS PRO 1 Pole PCB Relays

Series

RS PRO

Terminal Type

Screw

Standards/Approvals

No

Mount Type

DIN Rail

COO (Country of Origin):
CN

RS PRO Interface Relay Socket for PCB Interface Relay, 24V


An interface socket with LED status indication designed for use with the RS PRO range of 1 pole PCB interface relays.;Constructed from a hard wearing Polyamide housing with screw terminals and suitable for use with both AC and DC circuits the relay interface module enables the easy installation and removal of interface relays without the need of any specialist tools or soldering.

Features and Benefits


24V Interface relay socket;Suitable for both AC and DC;PA housing;DIN rail mount;Screw terminals;LED indication;97.5 x 76.9 x 6.2 mm;25g weight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들