Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- RS 제품 번호:
- 275-8821
- Distrelec 제품 번호:
- 304-34-849
- 제조사 부품 번호:
- RGZE08P
- 제조업체:
- Schneider Electric
Subtotal (1 Box of 10 units)*
₩180,580.00
단종되는 중
- 최종적인 8 개 unit(s)이 배송 준비 됨
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩180,580.00 | ₩18,058.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-8821
- Distrelec 제품 번호:
- 304-34-849
- 제조사 부품 번호:
- RGZE08P
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | Relay | |
| Current | 5A | |
| Series | Harmony Relay RXM | |
| Terminal Type | Spring Loaded Clamp | |
| Standards/Approvals | EAC, UL, CSA, DNV-GL, IEC 61984 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With Relay | ||
Current 5A | ||
Series Harmony Relay RXM | ||
Terminal Type Spring Loaded Clamp | ||
Standards/Approvals EAC, UL, CSA, DNV-GL, IEC 61984 | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
제외
- COO (Country of Origin):
- CN
The Schneider Electric Push in socket with clamp has separate contact terminals. It is compatible with all 2 C/O DPDT RXG relays. It also has a test button for easy debugging.
Toxic heavy metal free
Mercury free
관련된 링크들
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RXG 8 Way 300V DIN Rail Relay Socket, for use with RXG Series Relay