Omron 14P Surface Relay Socket
- RS 제품 번호:
- 215-1413
- 제조사 부품 번호:
- 14PFA
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩45,840.00
일시적 품절
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-1413
- 제조사 부품 번호:
- 14PFA
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Relay Socket | |
| Series | 14P | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Relay Socket | ||
Series 14P | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Omron 14P Series Relay Socket, Surface Mount, Screw Terminal Type - 14PFA
This relay socket is a surface-mounted holder designed to receive plug-in relays in industrial control panels. It provides a robust electrical Interface for medium-format relays and is intended for use where secure, permanent mounting and straightforward wiring are required. The unit connects relays to control circuits using screw-fastened conductors and is compatible with legacy relay families used across automation and electrical installations.
Features and Benefits:
• Surface mounting enables fixed installation on panels • Screw termination offers secure conductor attachment • Designed for compatibility with MM relay footprint • Configured for 14-pin relay connections to simplify wiring
Applications
• Suitable for replacing worn relay bases in control cabinets • Ideal for relay-driven motor control and signalling panels • Used with MM series relays in industrial automation racks • Can be used for retrofit upgrades of factory control systems
What mounting method does it support for panel installation?
It uses a surface-mount arrangement that allows direct attachment to flat panel or chassis surfaces, facilitating neat routing of wiring without requiring DIN-rail adaptors.
How are conductors secured to the unit during wiring?
Conductors are fastened using screw terminals, enabling measured torque application and reliable clamping of solid or stranded wires.
Which relay form factors will fit this holder?
The socket accepts relays designed to the MM family footprint with a 14-pin contact layout, ensuring electrical alignment with corresponding relay bases.
Is this suitable for industrial replacement tasks?
Yes, it functions as a replacement relay socket for installations requiring a 14-contact, surface-mounted base compatible with common industrial relays.
관련된 링크들
- Omron MKS 14 Way Chassis Relay Socket, for use with Relay
- Omron MKS 11 Way 2000V Chassis Relay Socket, for use with Relay
- Omron MKS 8 Way 1000V Chassis Relay Socket, for use with Relay
- Omron P7SA 14 Way DIN Rail Relay Socket, for use with G7SA Series
- Omron P7SA 14 Way 30V dc Back Relay Socket, for use with G7SA Series
- Omron P7SA 14 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay
- Omron P2RFZ 250V ac Surface Relay Socket, for use with Push-In Plus Socket
- Omron MY4 14 Way Chassis Relay Socket, for use with Relay