Panasonic DS-P 8 Way 250V ac PCB Relay Socket
- RS 제품 번호:
- 178-2236
- 제조사 부품 번호:
- DSP2A-PS
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 178-2236
- 제조사 부품 번호:
- DSP2A-PS
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| Current | 8A | |
| Series | DS-P | |
| Terminal Type | PCB Terminal | |
| Standards/Approvals | CSA, UL, RoHS, IEC | |
| Number of Contacts | 8 | |
| Mount Type | PCB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
Current 8A | ||
Series DS-P | ||
Terminal Type PCB Terminal | ||
Standards/Approvals CSA, UL, RoHS, IEC | ||
Number of Contacts 8 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- TH
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Note
Reverse polarity types have a part number with an R suffix
Approvals
UL, CSA, TÜV
관련된 링크들
- Panasonic DS-P 8 Way 250V ac PCB Relay Socket
- Panasonic SF 250V ac PCB Relay Socket, for use with SF Series
- Panasonic PA 4 Way 250V ac PCB Relay Socket, for use with Terminal Sockets
- Panasonic JW 8 Way 250V PCB Relay Socket, for use with JW2, JW2a Relay
- Panasonic DK 250V ac PCB Relay Socket, for use with DY Series, DK Series
- Panasonic S Relays 250V ac PCB Relay Socket, for use with S Series Relay
- Panasonic Slim Power Relay 24V dc PCB Mount Relay Socket, for use with Slim Power Relay
- Panasonic ST 8 Way 380V ac PCB Relay Socket, for use with ST Series