Omron P7SA 10 Way 24V dc DIN Rail Relay Socket, for use with G7SA Series Relay

Subtotal (1 unit)*

₩74,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 66 개 단위 배송
  • 추가로 2026년 11월 24일 부터 13 개 단위 배송
  • 추가로 2026년 12월 08일 부터 146 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩74,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-0869
Distrelec 제품 번호:
303-96-877
제조사 부품 번호:
P7SA-10F-ND-PU 24VDC
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Voltage

24V dc

Product Type

Relay Socket

For Use With

G7SA Series Relay

Current

6A

Series

P7SA

Terminal Type

Push-in

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

10

OMRON Relay Socket, Push-In Terminals, 4 Poles - P7SA Series - P7SA-10F-ND-PU DC24


Building a new control panel? Get off to a flying start with this relay socket from OMRON. Thanks to the rear clip, it's no sweat to mount onto a standard DIN rail. Push-in terminals allow you to hook it up to your circuits in no time using a flat-head screwdriver. The terminals accept solid and stranded wires and ferrules to support common conductors. They also let you link up a jumper (such as 264-7481) to make crossover connections. This socket means you can plug in G7SA relays (such as 548-038) without any additional wiring. A handy lever holds your relay in place and makes it easy to release it again, letting you breeze through system maintenance.

Features & Benefits


• Built-in LED indicator for easy status checks

• Operating temperature range between -20°C and +70°C indicates it can handle factory environments

• Minimum insulation resistance of 1000mΩ means you're protected against electric shocks and equipment damage from leakage currents

Applications


• Energy industry

• Industrial automation

• Manufacturing sector

• Packaging lines

How wide is this relay socket?


This relay socket has a compact width of 22.5mm to help maximise room on your rail and leave plenty of space for other control devices such as contactors and switches.

관련된 링크들