Omron for use with MY4, MY2, 100 Per Pack pieces

Subtotal (1 unit)*

₩18,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-1613
제조사 부품 번호:
R99-11
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay Label

For Use With

MY4, MY2

Quantity Per Package

100Per Pack

Standards/Approvals

UL508 (UL1059), CSA C22.2 No. 14 (CSA C22.2 No. 158), VDE0627 (IEC664, EN60999)

Omron Relay Label, 100 Per Package Quantity, For Use With MY4 MY2 - R99-11


This relay label is designed to identify relay contacts for MY4 and MY2 relay types in industrial control panels. Supplied in bulk quantities, it simplifies Visual identification of relay terminals and supports organised wiring layouts in automation and electrical systems. The product meets multiple international safety standards, making it suitable for use in regulated installation environments.

Features and Benefits:


• Pack of 100 labels for Rapid panel labelling and maintenance
• Compatible with MY4 and MY2 relays for consistent identification
• Conforms to UL508 requirements aiding regulatory acceptance
• Meets CSA C22.2 No.14 and No.158 standards for electrical use
• Complies with VDE0627 referencing IEC664 and EN60999 safety norms

Applications


• Suitable for labelling relay terminals on motor control cabinets
• Ideal for wiring documentation in machine automation panels
• Used with maintenance schedules for relay replacement tracking
• Can be used for clear identification during electrical inspections

How does the product support mass labelling tasks?


It is supplied in packs of 100, enabling Rapid marking of multiple relays during panel assembly or overhaul without repeated replenishment.

Which regulatory schemes does it align with for panel approvals?


The labels meet standards aligned to UL508 and UL1059 Plus CSA C22.2 No.14 and No.158, and they reference VDE0627 relating to IEC664 and EN60999.

Can these labels be used specifically for different relay socket types?


They are intended for use with MY4 and MY2 relay configurations, ensuring compatibility with Terminal layouts common to those relay formats.

관련된 링크들