WAGO for use with 788, 857, 858, Width 5 → 17.5 mm Terminal Block, 5 Per Pack pieces

Subtotal (1 Bag of 5 units)*

₩59,633.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩59,633.60₩11,926.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-7402
제조사 부품 번호:
793-501
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Relay Label

For Use With

788, 857, 858, Width 5 → 17.5 mm Terminal Block

Quantity Per Package

5 Per Pack

Standards/Approvals

UL94 V2, EN 60068-2-5:2010, EN 60998-1:2004

COO (Country of Origin):
DE

WAGO Relay Label, Marking Card, For Use with Terminal Blocks - 793-501


This marker from the WAGO 793 series is designed for terminal blocks with a width of 5mm to 17.5mm. Made from halogen-free materials, it ensures safety and environmental compliance. It comes in strips, each with 10 markers, and offers UV resistance as per EN 60068-2-5:2010 Procedure B for durability.

Features & Benefits


• Customisable with the WAGO Configurator Smart Designer

• UV resistant for durability against sunlight

• Halogen-free material for environmental compliance

• Smear resistant for clear marking

• Compact size for easy integration

• Supplied in strips for efficient installation

Applications


• Ideal for labelling terminal blocks in electrical installations

• Compatible with 788 and 857 terminal block markers

• Useful for mechanical and automation project documentation

Is it compliant with environmental standards?


Yes, it is halogen-free and RoHS compliant.

Will it fit various terminal block widths?


Yes, it accommodates widths from 5mm to 17.5mm.

관련된 링크들