ABB Interface Relay Module Busbar for use with CR-S

Subtotal (1 unit)*

₩13,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-9482
제조사 부품 번호:
1SVR405598R0900 CR-SJB20-BLACK
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Interface Relay Module Busbar

For Use With

CR-S

Standards/Approvals

EAC, UKCA, RoHS, CE

COO (Country of Origin):
CN

ABB Interface Relay Module Busbar, Jumper Bar, For Use With CR-S - 1SVR405598R0900 CR-SJB20-BLACK


This interface relay module busbar is designed for compatibility with the CR-S system, providing essential capabilities for establishing electrical connections in industrial settings. The jumper bar has dimensions of 16.7mm in width, 2.8mm in height, and 123.2mm in length, ensuring suitability for electrical relay components while promoting dependable busbar installations.

Features & Benefits


• Accommodates 20 poles for diverse connection options

• Black colour enhances visibility in electrical configurations

• Lightweight at 0.008kg for easier handling

• Complies with EU ROHS Directive for safe usage

• Streamlined design facilitates efficient busbar installations

• Compatible with the ABB CR-S system for optimised performance

Applications


• Utilised with CR-S relays for strong connections

• Suitable for busbar installations in control panels

• Fits excellent for interfacing in industrial relay systems

• Integrates well with electrical interface products

Can it accommodate various electrical configurations?


Yes, it supports up to 20 poles for versatile configurations.

관련된 링크들