Omron Relay Jumper Bar for use with Push-In Plus Terminal Sockets

Subtotal (1 unit)*

₩6,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 24일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-7880
제조사 부품 번호:
PYDN-7.75-040S
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Relay Jumper Bar

For Use With

Push-In Plus Terminal Sockets

Standards/Approvals

CSA, CE, UL, RoHS, EAC

Omron Relay Jumper Bar, For Use With Push-In Plus Terminal Sockets, 20A Maximum Current - PYDN-7.75-040S


This relay jumper bar is designed to enable efficient electrical connections for automation and electrical systems. It is a necessary accessory for push-in terminal sockets, ensuring dependable relay connectivity across various applications. The comb-style design streamlines electrical jumper connections, making it a valuable component for professionals in automation and electrical sectors.

Features & Benefits


• Designed for compatibility with push-in plus terminal sockets

• Comb-style construction simplifies jumper connections

• Enhances relay connectivity in automation systems

• Allows for quick installation of relay jumper components

• Optimises space and organisation within terminal socket assemblies

Applications


• Utilised with push-in plus terminal sockets for effective relay integration

• Suitable for compact relay socket configurations in control panels

• Facilitates efficient wiring in automated machinery and systems

• Appropriate for custom wiring solutions in electrical projects

How can I ensure compatibility with my existing terminal sockets?


Check that the jumper bar's specifications match the terminal types in use to ensure a proper fit.

Can it be used in high-temperature environments?


This accessory is designed for standard operational temperatures; however, check product specifications for extreme conditions.

How does the comb-style design benefit my setup?


The comb-style design aids in organised connections, reducing the risk of cross-wiring in complex assemblies.

Is it possible to use multiple jumper bars in one configuration?


Yes, multiple jumper bars can be employed to accommodate additional relay connections, enhancing the flexibility of your setup.

관련된 링크들