Sensata / Crydom DIN Rail Relay Heatsink

Subtotal (1 unit)*

₩236,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩236,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
701-8834
제조사 부품 번호:
HS103DR
제조업체:
Crydom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crydom

Product Type

Relay Heatsink

Standards/Approvals

UL, CSA, EAC, CE, RoHS

Mount Type

DIN Rail

Sensata | Crydom Relay Heatsink, Aluminium Material, 544g Weight - HS103DR


Keep your solid-state relay running cool with this heatsink from Sensata | Crydom. It's a handy multitasker that handles up to three single or dual SSRs, or a single three-phase SSR. Simply clip it onto a DIN rail or mount it on a panel for installation in a snap. The entire unit is made of aluminium and weighs just 544g, so it's strong yet light enough to place minimal strain on your assembly. You'll find it used in industrial automation and motor control applications.

Features & Benefits


• Accepts a 2-40mm fan for extra cooling

• Thermal resistance of 1°C/W ensures efficient heat transfer

• Black anodised finish for extra heat dissipation

Why do I need a relay heatsink?


All SSRs generate heat when they operate. Installing a heatsink is an efficient way to manage this heat so it doesn't damage the relay or interfere with its performance.

How does a relay heatsink work?


Relay heatsinks have a number of vertical fins. These fins provide a large surface area to cool the hot air created by the relay's operation. The heatsink needs to be positioned in a ventilated area so the cooled air can be expelled into the environment.

관련된 링크들