SICK Contrast Sensor RGB LED 13 mm, PNP/NPN, 100 mA, IP67 28.8V

Subtotal (1 unit)*

₩1,103,460.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,103,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9622
제조사 부품 번호:
KTS-WB91141152ZZZZ
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Contrast Sensor

Light Source

RGB LED

Output Type

PNP/NPN

Maximum Current

100mA

Switching Frequency

50kHz

Terminal Type

M12 Connector

LED Status Display

Yes

Housing Material

Vistal

Series

KTS

Maximum Supply Voltage

28.8V

Maximum Detection

13mm

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
DE

SICK KTS Series Contrast Sensor, 13mm Maximum Detection, IP67 - KTS-WB91141152ZZZZ


This contrast sensor detects differences in surface reflectivity and provides a Compact solution for automated inspection and control tasks. Designed for industrial environments, it integrates Visual indication and a robust connector Interface to suit machine-mounted sensing in production and process systems.

Features and Benefits:


• RGB LED light source for immediate colour-based feedback
• IP67 rating ensures operation in wet or dusty conditions
• PNP/NPN outputs allow direct connection to varied control inputs
• Switching frequency 50 kHz for high-speed detection tasks
• Maximum detection range 13mm to manage close-proximity sensing
• M12 connector enables straightforward field wiring and replacement

Applications


• Suitable for print contrast verification on packaging lines
• Ideal for part presence detection on high-speed conveyors
• Used with PLCs for colour-differentiated sorting
• Can be used for label edge detection in labelling machinery
• Used for surface inspection where Compact mounting is required

What electrical loading should be considered for the output stage?


The sensor’s current capability is limited to 100 mA, so connected loads and wiring must not exceed this rating to prevent overload.

What supply voltage range must be maintained for reliable operation?


It operates up to a maximum supply of 28.8 V

systems should be configured to remain at or below this voltage.

How does the sensor cope with temperature extremes on a plant floor?


It functions across a temperature span from −20 °C to 60 °C, permitting use in chilled storage interfaces and warm production zones.

관련된 링크들