SICK Colour Sensor LED 500 mm, PNP/NPN, 100 mA RS485, IP67 28.8 V
- RS 제품 번호:
- 285-9409
- 제조사 부품 번호:
- CSS-WBGAD4118RZZZZ
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,320,940.00
제한된 재고
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,320,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9409
- 제조사 부품 번호:
- CSS-WBGAD4118RZZZZ
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Colour Sensor | |
| Light Source | LED | |
| Output Type | PNP/NPN | |
| Maximum Current | 100mA | |
| Switching Frequency | 4kHz | |
| Terminal Type | M12 Connector | |
| Interface Type | RS485 | |
| LED Status Display | Yes | |
| Maximum Supply Voltage | 28.8V | |
| Series | CSS | |
| Housing Material | Plastic, Vistal | |
| IP Rating | IP67 | |
| Maximum Detection | 500mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Colour Sensor | ||
Light Source LED | ||
Output Type PNP/NPN | ||
Maximum Current 100mA | ||
Switching Frequency 4kHz | ||
Terminal Type M12 Connector | ||
Interface Type RS485 | ||
LED Status Display Yes | ||
Maximum Supply Voltage 28.8V | ||
Series CSS | ||
Housing Material Plastic, Vistal | ||
IP Rating IP67 | ||
Maximum Detection 500mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The new CSS High Resolution colour sensor can even distinguish between fine colour nuances. It also detects colour gradients and structured materials like wood. Besides sensing distances of up to 500 mm, the CSS High Resolution comes with an automatic sen
Furthermore, the full colour TFT sensor display shows colour values (L*a*b or RGB) as well as the similarity of a detected colour to a taught-in colour. Up to 24 colors per identification task (job) can be transferred via the IO-Link interface and saved e
At a glance
High colour resolution
Detects colour gradients and structured materials
Sensing distances up to 500 mm
Automatic sensing distance regulation
Output of colour values (L*a*b/RGB) and colour similarity
Up to 24 colors per identification task (job) can be sa
Your Benefit
Attractive alternative to expensive colour measurement solutions thanks to the output of colour values and high colour resolution
Saves resources and increases process flexibility because up to 24 colors per identification task (job) can be transferred vi
Applications
Quality control: Thorough check of colour tone and structure, for example after printing, dyeing or lacquering
Object sorting and separation: differentiation of objects, for example components by colour
Mark and object positioning: detecting coloured mark
관련된 링크들
- SICK Colour Sensor LED 150 mm, PNP/NPN, 100 mA RS485, IP67 28.8V
- SICK Colour Sensor LED 500 mm, PNP/NPN, 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 150 mm, PNP/NPN, 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 100 mm, PNP/NPN, 100 mA PROFINET, IP65 30V
- SICK Colour Sensor LED 100 mm, PNP/NPN, 100 mA IO-Link, IP67 30 V
- SICK Colour Sensor LED 25 mm, PNP/NPN, 100 mA IO-Link, IP67 30 V
- SICK Colour Sensor LED 60 mm, Push Pull, 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 13 mm, Push Pull, 100 mA IO-Link, IP67 28.8V dc