SICK Colour Sensor LED 100 mm, PNP/NPN, 100 mA IO-Link, IP67 30 V

Subtotal (1 unit)*

₩1,923,060.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,923,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9320
제조사 부품 번호:
AS30-WBM534I220A00
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Colour Sensor

Light Source

LED

Output Type

PNP/NPN

Maximum Current

100mA

Switching Frequency

500Hz

Terminal Type

M12 Connector

Interface Type

IO-Link

LED Status Display

Yes

Maximum Supply Voltage

30V

Series

AS30

Housing Material

Zinc, Metal

Maximum Detection

100mm

IP Rating

IP67

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Maximum Operating Temperature

55°C

COO (Country of Origin):
DE

Overview


The AS30 array sensor operates on the proximity scanning principle. It detects even the slightest differences in grayscale values within the field-of-view. Positioning of, for example, a paper web based on the web edge or a contrast line is only one of ma

Widths, diameters, and gaps can also be detected. In reflector mode, the AS30 can even detect transparent materials.

At a glance


Teach-in of selected edges possible

Full colour TFT display

Various operating modes for different applications

Core and Prime variant for different fields of application

Large measuring range of up to 165 mm

Sensing distance of 25 mm or 100 mm

Repeatabili

Your Benefit


Higher reliability and more stable processes thanks to teach-in of contrast edges

TFT display for flexible configuration options and easy commissioning

Various operating modes provide the right defaults for every application

High repeatability of up to 15

Applications


Printing industry: positioning of sheets

Electronics and solar: edge guiding in battery production

Packaging industry: edge guiding, tear string detection

Machine construction: double layer detection, thickness measurement

Furniture industry: edge guiding

관련된 링크들