Kern, Industry/Automotive Refractometer, Analogue
- RS 제품 번호:
- 899-8037
- 제조사 부품 번호:
- ORA 4UA
- 제조업체:
- Kern
Subtotal (1 unit)*
₩256,460.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩256,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 899-8037
- 제조사 부품 번호:
- ORA 4UA
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Output Type | Analogue | |
| Width | 4mm | |
| Length | 160mm | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Weight | 140g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Output Type Analogue | ||
Width 4mm | ||
Length 160mm | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Weight 140g | ||
- COO (Country of Origin):
- CN
Kern ORA Series Analogue Refractometers
The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.
ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications
Supplied with
Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue
관련된 링크들
- Kern, Industry/Automotive Refractometer, Analogue
- Kern, Industry/Automotive Refractometer, 32 % max, 0 % min, Analogue
- Kern, Industry/Automotive Refractometer, 8 % max, 5 % min, Analogue
- Kern, Industry/Automotive Refractometer, 62 % max, 28 % min, Analogue
- Kern, Industry/Automotive Refractometer, 9 % max, 71 % min, Analogue
- Kern, Industry/Automotive Refractometer, 92 % max, 58 % min, Analogue
- Kern, Industry/Automotive Refractometer, 18 °P max, 0 °P min, Analogue
- Kern, Industry/Automotive Refractometer, 1.06 max, 1 min, Analogue