Kern, Salt Refractometer, Analogue

Subtotal (1 unit)*

₩247,294.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,294.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
899-8012
Distrelec 제품 번호:
302-87-107
제조사 부품 번호:
ORA 1SA
제조업체:
Kern
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kern

Refractometer Type

Salt

Product Type

Refractometer

Output Type

Analogue

Length

40mm

Height

4mm

Width

4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Kern ORA Series Analogue Refractometers


The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.

Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.

The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.

The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.

All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.

ATC models feature automatic temperature compensation

Die-cast copper-aluminium alloy housing with a chrome coating

Refractometers designed for either sugar, salt, industrial/automotive or expert applications

Supplied with

Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue

관련된 링크들