Assemtech SPNO PCB Reed Switch 3 A 400 V ac/dc

대량 구매 할인 받기

100개 더 담고 ₩17,400.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩58,080.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
10 - 90₩5,808.00₩58,080.00-
100 - 240₩5,634.00₩56,340.00₩17,400.00
250 - 490₩5,460.00₩54,600.00₩87,000.00
500 - 1990₩5,344.00₩53,440.00₩232,000.00
2000 +₩5,228.00₩52,280.00₩1,160,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
909-2806
제조사 부품 번호:
GC3817 (60-70AT)
제조업체:
Assemtech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Assemtech

Contact Configuration

SPNO

Product Type

Reed Switch

Maximum Switching Current

3A

Maximum Switching Power

60W

Maximum Switching Voltage

400V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.5ms

AT Value Range

60 → 70 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.8mm

Series

GC

Standards/Approvals

ISO

Length

24.5mm

Form A & C Reed Switches


These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Hermetically sealed

Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts

Mechanical Life 108 Operations

For suitable magnets, see stk. no 362-2401 typically

Approvals

UL, CSA

관련된 링크들