Littelfuse PCB Reed Switch 500 mA 200 V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩41,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 720 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
5 - 4995₩8,340.00₩41,700.00
5000 +₩7,932.00₩39,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
905-8890
제조사 부품 번호:
MDRR-DT-10-15-F
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

100mΩ

Contact Material

Nickel Iron Alloy

Maximum Release Time

0.2ms

Operating Time Including Bounce

0.6ms

AT Value Range

10 → 15 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

2.54mm

Maximum Operating Temperature

105°C

Series

MDRR

Standards/Approvals

UR

Length

14.73mm

COO (Country of Origin):
MX

MDRR-DT Subminiature Axial Lead Reed Switch, Low Power


These subminiature, axial lead reed switches can switch 125 V dc at 5 W. These switches have a low electrical footprint and require zero operating power to close the contacts. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed. The glass envelope measures 15.24 x 2.28 mm and house Form C (SPDT change over) contacts.

Item 905-8890 has an AT 10-15 sensitivity rating.

Item 905-8893 has an AT 15-20 sensitivity rating.

Item 905-8897 has an AT 20-25 sensitivity rating.

Item 905-8907 has an AT 25-30 sensitivity rating.

Potential Applications


Position Sensing

Reed Relays

Industrial Controls

Office Equipment

Home Appliances

Security

Features


Miniature SPDT changeover switch

Capable of switching 175 V dc or 0.25 A at up to 5 W

Available sensitivity range 10-30 AT

Operating temperature range: -40°C to +125°C

Littelfuse


Standards

UL, ATEX Class I, Zone 2

관련된 링크들