Littelfuse PCB Miniature Reed Switch 500 mA 200 V

Subtotal (1 Bag of 5 units)*

₩8,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 355 개 단위 배송 준비 완료
  • 추가로 2027년 1월 27일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Bag*
5 +₩1,640.00₩8,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
905-8878
제조사 부품 번호:
59170-1-S-00-D
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Product Type

Miniature Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

0.1Ω

Maximum Release Time

10ms

Operating Time Including Bounce

10ms

AT Value Range

10 → 15 AT

Terminal Type

Gull Wing

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

2.29mm

Maximum Operating Temperature

105°C

Standards/Approvals

UR

Length

11.43mm

Series

59165

Miniature Over-moulded Reed Switches, Low Power


These miniature over-moulded reed switches use low amounts of power and have no power requirement when in standby. They are able to operate through non-ferrous materials including wood, plastic and aluminium. These units are hermetically sealed and with magnetically operated contacts they are highly resilient to contamination. Even operating in conditions long after optical and other technology reed switches would have failed.

Potential Applications


Position and limit sensing

Security system switch

Door switch

Features


Two part magnetically operated proximity switch

Solder reflow capable

Thermoset over-moulded material

Operating temperature range: -40°C to +105°C

Littelfuse


관련된 링크들