Littelfuse PCB Miniature Reed Switch 500 mA 200 V

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
905-8853
Distrelec 제품 번호:
304-44-554
제조사 부품 번호:
HE721C2400
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Product Type

Miniature Reed Switch

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

200mΩ

Contact Material

Nickel Iron Alloy

Maximum Release Time

3ms

Operating Time Including Bounce

1ms

Terminal Type

Solder

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

7.62mm

Maximum Operating Temperature

85°C

Length

20.14mm

Standards/Approvals

UR

Series

HE721

Depth

5.82mm

COO (Country of Origin):
CN

HE700 Miniature Dual Inline Reed Switch, SIL


These miniature reed relays are capable of switching 300 V dc at 10 W. They are manufactured in a SIL package and contact options include normally open, high voltage normally open or change over.

Potential Applications


Security systems

Telecom equipment

Process control systems

Industrial equipment

Instrumentation

Features


Miniature dual in-line package

Optional coil suppression diode to protect coil drive circuits

Normally open and change over contact options

Diode suppression Option

Operating temperature range: -40°C to +85°C

Littelfuse


관련된 링크들