RS PRO SPCO Through Hole Reed Switch 1.5 A 300 V
- RS 제품 번호:
- 265-2277
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 265-2277
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Contact Configuration | SPCO | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 1.5A | |
| Maximum Switching Power | 70W | |
| Maximum Switching Voltage | 300V | |
| Contact Resistance | 100mΩ | |
| Contact Material | PGM Alloy | |
| Maximum Release Time | 0.1ms | |
| Operating Time Including Bounce | 0.8ms | |
| AT Value Range | 20 → 25 AT | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Depth | 54mm | |
| Length | 20.3mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Contact Configuration SPCO | ||
Product Type Reed Switch | ||
Maximum Switching Current 1.5A | ||
Maximum Switching Power 70W | ||
Maximum Switching Voltage 300V | ||
Contact Resistance 100mΩ | ||
Contact Material PGM Alloy | ||
Maximum Release Time 0.1ms | ||
Operating Time Including Bounce 0.8ms | ||
AT Value Range 20 → 25 AT | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Depth 54mm | ||
Length 20.3mm | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- GB
RS PRO 1NO, Miniature, Through Hole Reed Switch 20-25AT, 300 V, 1.5 A, Glass, 70 W, 1 Form A- Contact
From RS PRO we offer you a selection of high-quality miniature 1 form A changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
Features & Benefits
Applications Type
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO SPCO Through Hole Reed Switch 1.5 A 300 V
- RS PRO SPCO Through Hole Reed Switch 1 A 250 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 200 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 170 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 175 V
- RS PRO SPCO Surface Surface Mount Reed Switch 300 mA 30 V
- RS PRO Through Hole Reed Switch 1.5 A 300 V
- RS PRO 1 NC Through Hole Reed Switch 500 mA 175 V