RS PRO SPCO Surface Surface Mount Reed Switch 300 mA 30 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 388 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩9,380.00
10 - 99₩9,014.00
100 +₩7,504.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-2270
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Contact Configuration

SPCO

Product Type

Surface Mount Reed Switch

Maximum Switching Current

300mA

Maximum Switching Power

3W

Maximum Switching Voltage

30V

Contact Resistance

200mΩ

Maximum Release Time

0.15ms

Operating Time Including Bounce

0.2ms

AT Value Range

61 to 100 AT

Mount Type

Surface

Minimum Operating Temperature

-40°C

Width

2.2mm

Maximum Operating Temperature

115°C

Length

7.7mm

Standards/Approvals

No

Depth

1.6mm

제외

COO (Country of Origin):
DE

RS PRO 1NO, Packaged Miniature Pick and Place, SMD, Reed Switch 61-100AT, 30 V, 0.3 A, 3W, 1 Form A - Contact


From RS PRO we offer you a selection of high-quality miniature 1 form A changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 7.7 mm

  • Plastic body length 5 mm

  • Body width 2.2 mm, depth 1.6 mm

  • Features & Benefits


  • Miniature Micro Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-11 + AP66 Test coil

  • Pull in 61 AT minimum, 100 AT maximum

  • 3 W maximum contact rating

  • Surface mounted

  • 0.3 A Switching current

  • 30 V dc Switching voltage

  • Operating temperature -40°C to +115°C

  • SMD Reed sensor, pick and place

  • Applications Type


  • on / Off control

  • Position detection

  • Appliances

  • Telecommunications, Medical, Fluid-Flow, Test and Measurement, Safety and Security

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들