RS PRO SPCO Through Hole Reed Switch 500 mA 170 V
- RS 제품 번호:
- 265-2234
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 pack of 5 units)*
₩14,235.00
재고있음
- 310 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩2,847.00 | ₩14,235.00 |
| 50 - 495 | ₩2,730.00 | ₩13,650.00 |
| 500 + | ₩2,679.30 | ₩13,396.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-2234
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Contact Configuration | SPCO | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 170V | |
| Contact Material | Rhodium | |
| Maximum Release Time | 0.1ms | |
| Operating Time Including Bounce | 0.6ms | |
| AT Value Range | 10 to 15 AT | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | KSK | |
| Length | 7mm | |
| Depth | 35.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Contact Configuration SPCO | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 170V | ||
Contact Material Rhodium | ||
Maximum Release Time 0.1ms | ||
Operating Time Including Bounce 0.6ms | ||
AT Value Range 10 to 15 AT | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series KSK | ||
Length 7mm | ||
Depth 35.8mm | ||
제외
- COO (Country of Origin):
- JP
RS PRO 1NO, Miniature, Through Hole Reed Switch 10-15AT, 170 V, 0.5 A, Glass, 10 W, 1 Form A Contact
From RS PRO we offer you a selection of high-quality (ultra) miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
Features & Benefits
Applications Type
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO SPCO Through Hole Reed Switch 500 mA 170 V
- RS PRO SPCO Through Hole Reed Switch 500 mA 200 V
- RS PRO SPCO Through Hole Reed Switch 1 A 250 V
- RS PRO SPCO Through Hole Reed Switch 1.5 A 300 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V
- RS PRO 1 NC Through Hole Reed Switch 500 mA 175 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 170 V ac/dc
- KEMET SPST Through Hole Reed Switch 500 mA 140 V ac