Cynergy3 SPST PCB Reed Switch 1 A 230 V ac/dc

Subtotal (1 unit)*

₩10,580.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 188 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-3658
Distrelec 제품 번호:
303-99-300
제조사 부품 번호:
SRA200G/20-30
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPST

Product Type

Reed Switch

Maximum Switching Current

1A

Maximum Switching Power

12W

Maximum Switching Voltage

230V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

2.5ms

AT Value Range

20 → 50 AT

Terminal Type

Wire

Mount Type

PCB

Minimum Operating Temperature

-40°C

Width

0.1in

Maximum Operating Temperature

150°C

Series

MRA

Standards/Approvals

No

Length

55mm

COO (Country of Origin):
CN

Sensata Cynergy3 Reed Switch, SPNO, 55mm - SRA Series - SRA200G/20-30


Use this Sensata Cynergy3 reed switch with location sensors, proximity switches and level switches at low to medium voltages. Its compact design makes it ideal for applications where there isn't a lot of space available. The pin contacts on either end of the unit are a standard shape and size. This makes for quick and easy installation directly onto your printed circuit board (PCB). Once fitted, the pins create an airtight seal that stops dust from getting in and wearing the connection down. This contributes to the switch's reliable performance and long service life.

Features & Benefits


• Rhodium contact material reduces wear, corrosion and heat damage for improved durability

• SPNO (single pole, normally open) configuration allows the relay to complete the circuit and directly activate the reed switch

• Fast 2.5ms operating time (including bounce) and a 0.5ms release time for high efficiency

Can I clean this reed relay?


As Sensata Cynergy3 reed relays don't come hermetically sealed as standard, it's not advisable to clean them with water-based solutions. If you need to clean your PCB after the relay has been soldered on, use an IPA (isopropyl alcohol) solution.

관련된 링크들