Cynergy3 Reed Switch Magnet for use with Reed switch

대량 구매 할인 받기

20개 더 담고 ₩2,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩3,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 124 개 단위 배송
  • 추가로 2026년 11월 23일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 19₩3,520.00-
20 - 99₩3,420.00₩2,000.00
100 - 249₩3,320.00₩20,000.00
250 +₩3,240.00₩70,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-3715
제조사 부품 번호:
RSH33
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Product Type

Reed Switch Magnet

For Use With

Reed switch

Standards/Approvals

No

COO (Country of Origin):
CN

Sensata Cynergy3 Reed Switch Magnet, Bar Type, 19.1mm Length -RSH Series - RSH33


Use this magnet from Sensata Cynergy3 to operate your reed switch. It works by pulling metal reeds inside the switch together or apart to complete or break a circuit, turning a device on or off. Thanks to its total flux of 9μWb, this unit will provide reliable switching at short distances. You'll find this component used in commercial applications such as machinery shut-off functions, speedometers and ABS in automotive systems.

Features & Benefits


• Compatible with standard and miniature-sized switches for versatile use

• Polarised along its length to allow for both direct and indirect actuation

• Activates standard-sized switches from 20mm away for up-close installations

• Orientations include parallel and perpendicular movement for versatility

What are the advantages of reed switches?


Reed switches are highly compact and consume less power than most other switch types, making them an efficient choice.

Which magnet should I choose for my reed switch?


Your choice of magnet should be determined by the sensitivity of your reed switch. The more sensitive the switch, the lower the total flux needed.

관련된 링크들