Cynergy3 PCB Reed Relay, 5V dc Coil, SPNC, 1000V dc Max, 3A Max, 38 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
189-2410
제조사 부품 번호:
DBR70575U
제조업체:
Cynergy3
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cynergy3

Contact Configuration

SPNC

Product Type

Reed Relay

Mount Type

PCB

Coil Power

50W

Coil Resistance

38Ω

Terminal Type

PCB Terminal

Switching Power

50W

Minimum Operating Temperature

-20°C

Operating Time

2ms

Maximum Operating Temperature

70°C

Height

18.5mm

Length

60mm

Standards/Approvals

UR

Series

DBR

Isolation Coil To Contact

17kV

Latching

No

Contact Resistance

50mΩ

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation

Low contact resistance

PCB or panel mount

HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals

Excellent AC characteristics

관련된 링크들