Cynergy3 Panel Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω
- RS 제품 번호:
- 189-2390
- 제조사 부품 번호:
- DBT72475PU
- 제조업체:
- Cynergy3
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 189-2390
- 제조사 부품 번호:
- DBT72475PU
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPNC | |
| Mount Type | Panel | |
| Coil Power | 50W | |
| Coil Resistance | 925Ω | |
| Terminal Type | Wire Wrap | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 2ms | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Standards/Approvals | UR | |
| Length | 60mm | |
| Series | DBT | |
| Isolation Coil To Contact | 17kV | |
| Latching | No | |
| Contact Resistance | 250mΩ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPNC | ||
Mount Type Panel | ||
Coil Power 50W | ||
Coil Resistance 925Ω | ||
Terminal Type Wire Wrap | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 2ms | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Standards/Approvals UR | ||
Length 60mm | ||
Series DBT | ||
Isolation Coil To Contact 17kV | ||
Latching No | ||
Contact Resistance 250mΩ | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
관련된 링크들
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 7000V dc Max, 2A Max, 925 Ω
- Cynergy3 Panel Reed Relay, 24V dc Coil, SPNC, 1000V dc Max, 3A Max, 925 Ω
- Cynergy3 Panel Reed Relay, 12V dc Coil, SPNC, 7000V dc Max, 2A Max, 240 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 1000V dc Max, 3A Max, 925 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPNC, 925 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPNC, 7000V dc Max, 2A Max, 38 Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPNC, 7000V dc Max, 2A Max, 240 Ω