현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 124-5069
- 제조사 부품 번호:
- DAR71210F-HR/RS
- 제조업체:
- Cynergy3
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cynergy3 | |
| Product Type | Reed Relay | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cynergy3 | ||
Product Type Reed Relay | ||
- COO (Country of Origin):
- GB
Cynergy3 - Reed Relay D-HR Series
Cynergy3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014 Ω
PCB or flying leads connections
Cynergy 3 - Reed Relay D-HR Series
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Standards
ISO 9001
관련된 링크들
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 150 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 1000V dc Max, 3A Max, 28 Ω
- Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SP-NC, 1000V Max, 2 A Max, 240Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPNC, 240 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 28 Ω
- Cynergy3 PCB Reed Relay, 5V dc Coil, SPNC, 38 Ω
- Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 95 Ω