Staubli – Fluid Connectors, PUR Recoil Hose, 40 °C, -15 °C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
185-6342
제조사 부품 번호:
HJP06M005/2AF151
제조업체:
Staubli – Fluid Connectors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Staubli – Fluid Connectors

Product Type

Recoil Hose

Tube Outside Diameter

6.5mm

Connection Gender A

Female

Connection Gender B

Female

Tube Inside Diameter

6mm

Material

PUR

Maximum Operating Pressure

10 bar

Resistance Features

Shock Resistant, Silicone Free

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

40°C

Standards/Approvals

OSHA

COO (Country of Origin):
FR
STÄUBLI also offers blowgun models combined with high-performance spiral hoses, forming complete self-retracting blowing units for efficient workstation organisation in manufacturing, inspection, assembly.

A multi-faceted product

Excellent plastic memory: hose returns fully to initial position after extension ensuring the workstation always remains tidy. Permanent elasticity.

High-strength polyurethane hose, silicone free.

Ends protected by springs to prevent bending.

Compact and easy to operate.

관련된 링크들