RS PRO Straight Shank Reamer Bit, 10 mm Diameter, 133mm Overall
- RS 제품 번호:
- 272-9099
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩43,540.00
재고있음
- 추가로 2026년 11월 16일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-9099
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Reamer Bit | |
| Shank Type | Straight | |
| Diameter | 10mm | |
| Overall Length | 133mm | |
| Cut Length | 66mm | |
| Number of Flutes | 6 | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Shank Size | 8mm | |
| Standards/Approvals | DIN 206 B | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Reamer Bit | ||
Shank Type Straight | ||
Diameter 10mm | ||
Overall Length 133mm | ||
Cut Length 66mm | ||
Number of Flutes 6 | ||
Material High Speed Steel | ||
Finish Bright | ||
Shank Size 8mm | ||
Standards/Approvals DIN 206 B | ||
제외
- COO (Country of Origin):
- CN
RS PRO Hand Reamers - HSS , Metric 10 mm
High-speed steel (HSS) hand reamers from RS PRO are precision cutting tools used for enlarging and smoothing out holes in metal workpieces by removing small amounts of material. These hand reamers are crafted from high-speed steel, a durable and heat-resistant material, ensuring longevity and consistent performance even under demanding conditions. This range of straight spiral flutes with sharp cutting edges facilitates efficient material removal and produces smooth, accurate holes with tight tolerances. ;RS PRO HSS hand reamers are commonly used in machine shops, metalworking industries, and maintenance workshops for tasks such as aligning holes, finishing bores, or creating accurately sized holes for dowel pins or other fasteners. Their versatility, durability, and precision make them essential tools for achieving precise fits and smooth finishes in various metalworking applications.
Features and Benefits
Applications
관련된 링크들
- RS PRO Straight Shank Reamer Bit, 10 mm Diameter, 133mm Overall
- Dormer Straight Shank Reamer Bit, 10 mm Diameter, 133mm Overall
- RS PRO Straight Shank Reamer Bit, 9.53 mm Diameter, 133mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit, 10 mm Diameter, 133mm Overall
- RS PRO Straight Shank Reamer Bit, 19 mm Diameter, 170mm Overall
- RS PRO Straight Shank Reamer Bit, 7 mm Diameter, 107mm Overall
- RS PRO Straight Shank Reamer Bit, 7 mm Diameter, 85mm Overall
- RS PRO Straight Shank Reamer Bit, 2 mm Diameter, 50mm Overall