Dormer Straight Shank Reamer Bit, 6 mm Diameter, 93mm Overall

Subtotal (1 unit)*

₩67,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-4482
제조사 부품 번호:
B9016.0
제조업체:
Dormer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dormer

Shank Type

Straight

Product Type

Reamer Bit

Diameter

6mm

Overall Length

93mm

Number of Pieces

1

Cut Length

47mm

Number of Flutes

6

Material

HSS

Shank Size

12.7mm

Standards/Approvals

BS 328

제외

Dormer Reamer Bit, 6° Helix, 47mm Flute Length - B901 Series - B901 6.0MM


Smoothly finish your pre-drilled hole with this reamer bit from Dormer. It's designed to remove tiny pieces from the inside of the hole to ensure a precise cut up to a tolerance of H7. Thanks to its compact dimensions of 93 (L) x 6mm (diameter), it's a handy tool for carving out small gaps in your workpiece. You can round out your machine assembly by fixing this bit to a straight socket that's attached to your rotating device.

Features & Benefits


• Left-hand spiral structure delivers counter-clockwise rotation to push out chips

• Rugged HSS construction resists wear and corrosion for durability

Applications


• Oil and gas industry

• Woodworking

• Assembly plants

What type of material can I use this bit on?


You can use this bit on most ferrous and non-ferrous materials for versatility in your machining tasks.

Standards

ISO/BS328/DIN206B

관련된 링크들