Renesas Electronics ISL12057IBZ-T, Real Time Clock Application Specific Clock D:M:Y, 8-Pin 8LD SOIC Through Hole,
- RS 제품 번호:
- 263-6924
- 제조사 부품 번호:
- ISL12057IBZ-T
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩7,610,000.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩3,044.00 | ₩7,612,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-6924
- 제조사 부품 번호:
- ISL12057IBZ-T
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Real Time Clock | |
| Date Format | D:M:Y | |
| Time Format | HH:MM:SS | |
| Sub Type | Application Specific Clock | |
| Mount Type | Through Hole, Surface | |
| Interface Type | Serial-I2C | |
| Package Type | 8LD SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ISL12057 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.8V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Real Time Clock | ||
Date Format D:M:Y | ||
Time Format HH:MM:SS | ||
Sub Type Application Specific Clock | ||
Mount Type Through Hole, Surface | ||
Interface Type Serial-I2C | ||
Package Type 8LD SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ISL12057 | ||
Automotive Standard No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.8V | ||
The Renesas Electronics low-power, real-time clock that is pin compatible and functionally equivalent to Maxim DS1337 with clock/calendar and alarm function. The real-time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year, and day of the week. The calendar is accurate through 2099, with automatic leap year correction.
Functionally equivalent to maxim DS1337
Four Selectable Frequency Outputs
I2C interface
관련된 링크들
- Renesas Electronics ISL12057IBZ-T, Real Time Clock Application Specific Clock D:M:Y, 8-Pin 8LD SOIC Through Hole,
- Renesas Electronics ISL12022IBZ-T7A, Real Time Clock 128 B Application Specific Clock Y:M:D:D, 8-Pin SOIC-8 Surface,
- Renesas Electronics ISL12022MAIBZ, Real Time Clock 128 bit Application Specific Clock D:M:Y, 20-Pin 20LD SOIC
- Renesas Electronics ISL1208IU8Z, Real Time Clock 2 bit Application Specific Clock Binary, 8-Pin MSOP Through Hole,
- Renesas Electronics ISL1219IUZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin HMSOP-10 Through
- Renesas Electronics ISL12026AIBZ, Real Time Clock 16 bit Application Specific Clock DW:DM:M:Y, 8-Pin SOIC-8 Surface
- Renesas Electronics ISL12057IUZ, Real Time Clock 16 bit Real Time Clock DW:DM:M:Y, 8-Pin MSOP Surface
- Renesas Electronics ISL12057IUZ-T, Real Time Clock Clock/Calendar, 8-Pin TSSOP Surface