RS PRO Residual Current Circuit Breaker, 16A, 2-Pole, 10 mA, Type A 230V ac

Subtotal (1 unit)*

₩314,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩314,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-2366
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

2

Series

RS PRO

Trip Sensitivity

10mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EN 60715, CSA, IEC/EN 60204, IEC/EN 60947-2, UL 508, IEC/EN 60947-5-1, IEC/EN 60947-4-1

Height

85mm

Width

70mm

Earth Leakage Protection Type

Type A

Rated AC Voltage

230V ac

제외

COO (Country of Origin):
SI

RS PRO Residential RCCBs


These RS PRO residual current circuit breakers serve multiple protective functions, including fault protection, fire protection, and additional protection against direct contact. Also facilitating isolation and offer an optional operation position.

Type A RCCBs – sensitive to alternating and pulsating direct residual operating currents. Additionally, their terminal shape prevents the connection of conductors outside the designated connection area, which ensures safe and proper installation.

Features and Benefits


  • Suitable for isolation

  • Assembly to a 35 mm wide mounting rail

  • Optional operation position

  • Degree of protection IP20

  • A terminal shape prevents connection of a conductor outside the connection area

  • Applications


  • Environments with sensitive electronic equipment

  • Environments which require fire protection

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들