RS Better World
Schneider Electric A9Z Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type B-EV, 1500 A 400V ac
- RS 제품 번호:
- 276-9128
- 제조사 부품 번호:
- A9Z51425
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,371,120.00
제조사가 재고 비축중
- 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,371,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 276-9128
- 제조사 부품 번호:
- A9Z51425
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B-EV | |
| Standards/Approvals | IEC 61008-2-1 IEC/EN 62423 EN 61008-2-1 | |
| Width | 72mm | |
| Depth | 79mm | |
| Height | 88mm | |
| Better World Verification | Byggvarubedömningen | |
| Breaking Capacity | 1500A | |
| Better World Product | Yes | |
| Earth Leakage Protection Type | B-EV | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 400V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B-EV | ||
Standards/Approvals IEC 61008-2-1 IEC/EN 62423 EN 61008-2-1 | ||
Width 72mm | ||
Depth 79mm | ||
Height 88mm | ||
Better World Verification Byggvarubedömningen | ||
Breaking Capacity 1500A | ||
Better World Product Yes | ||
Earth Leakage Protection Type B-EV | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 400V ac | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 differential switch is for electric vehicle charger. It has voltage independent differential technology. It has on/ off signalling trip indication.
Green premium product
Mercury free
관련된 링크들
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type B-EV, 40 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type B-EV, 40 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type B, 1500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type B, 1500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type B-SI, 1500 A 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC, 1500 A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type AC, 1500 A