Schneider Electric R9F Series Residual Current Circuit Breaker, 60A, 1-Pole, 500 mA, Type A, 2.4 kA 250V ac
- RS 제품 번호:
- 276-8944
- 제조사 부품 번호:
- R9FS660
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩488,316.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩488,316.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-8944
- 제조사 부품 번호:
- R9FS660
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 60A | |
| Number of Poles | 1 | |
| Series | R9F | |
| Range | Resi9 | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Terminal Type | 30° Orientational Terminal | |
| Standards/Approvals | NF C 62-411 | |
| Height | 209mm | |
| Depth | 73mm | |
| Width | 71mm | |
| Breaking Capacity | 2.4kA | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 250V ac | |
| Tripping Mechanism | Thermal Magnetic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 60A | ||
Number of Poles 1 | ||
Series R9F | ||
Range Resi9 | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Terminal Type 30° Orientational Terminal | ||
Standards/Approvals NF C 62-411 | ||
Height 209mm | ||
Depth 73mm | ||
Width 71mm | ||
Breaking Capacity 2.4kA | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 250V ac | ||
Tripping Mechanism Thermal Magnetic | ||
제외
- COO (Country of Origin):
- BG
The Schneider Electric Residual current breaker with overcurrent protection, thermal-magnetic unit trip technology and selective earth leakage protection time delay. It is a green premium product.
Mercury free
Sustainable
관련된 링크들
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, 500 A 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 500 A 230V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 500 A 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 500 A 400V ac
- Schneider Electric Resi9 XE Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 500 A 230V ac
- Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- Schneider Electric Resi9 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A, 3 kA 400V ac
- Schneider Electric Resi9 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type AC, 3 kA 400V ac