Schneider Electric A9R3 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A-SI, 1.5 kA 240V ac
- RS 제품 번호:
- 276-8739
- 제조사 부품 번호:
- A9R31263
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩827,360.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩827,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-8739
- 제조사 부품 번호:
- A9R31263
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-SI | |
| Mount Type | DIN Rail | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-SI | ||
Mount Type DIN Rail | ||
Terminal Type Single Terminal | ||
Standards/Approvals EN/IEC 61008-1 | ||
Height 91mm | ||
Width 36mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V ac | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Earth leakage protection
Electromagnetic compatible
관련된 링크들
- Schneider Electric GFP Series Residual Current Circuit Breaker, 63A, 2-Pole, 26 mA, Type A-SI, 1500 A 240V
- Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type A-SI, 1500 A
- Schneider Electric iID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A-SI, 1500 A
- Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 63000 mA, Type A-SI, 1500 A 415V ac
- Schneider Electric A9R3 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A-SI, 1500 A 415V ac
- Schneider Electric M9R Series Residual Current Circuit Breaker, 25A, 2-Pole, 86 mA, Type A-SI, 1500 A 240V ac
- Schneider Electric A9R3 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A-SI, 1500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type A-SI, 1500 A 240V ac