Hager CDH RCD Switch, 25A, 3 Pole, 30mA, Type A-HI, 230V
- RS 제품 번호:
- 251-2031
- 제조사 부품 번호:
- CDH825F
- 제조업체:
- Hager
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 251-2031
- 제조사 부품 번호:
- CDH825F
- 제조업체:
- Hager
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hager | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Voltage Rating | 230V | |
| Series | CDH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hager | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Voltage Rating 230V | ||
Series CDH | ||
- COO (Country of Origin):
- FR
The Hager differential switch has 4 poles, 230/400 V rated operational voltage and 25 A rated current also it is compatible with DIN rail mounting.
Type High Immunity
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
관련된 링크들
- Hager CDH RCCB, 25A, 3P+N Pole, 30mA, Type A-HI, 230 → 400V ac
- Hager CDH Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A-HI 230V ac, 400 V ac
- Hager CDH Series Residual Current Circuit Breaker, 63A, 3-Pole, 30 mA, Type A-HI
- Hager CDH Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type A-HI
- Hager CDH Series Residual Current Circuit Breaker, 40A, 1-Pole, 30 mA, Type A-HI
- Hager CDH Series Residual Current Circuit Breaker, 63A, 1-Pole, 30 mA, Type A-HI
- Hager CFC RCD Switch, 25A, 4 Pole, 300mA, Type AC, 230 → 400V
- Hager BTH Series RCD, 125A, 2-Pole, Type A-HI